Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385315160JI02W0 | |
|---|---|
DigiKey Part Number | MKP385315160JI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385315160JI02W0 |
Description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385315160JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315160JII2B0-ND | £0.55276 | Parametric Equivalent |
| MKP385315160JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315160JIM2T0-ND | £0.54167 | Parametric Equivalent |
| MKP385315160JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315160JIP2T0-ND | £0.63173 | Parametric Equivalent |
| MKP385315200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315200JI02W0-ND | £0.60287 | Parametric Equivalent |
| MKP385315200JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315200JII2B0-ND | £0.60792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.55013 | £330.08 |
| Unit Price without VAT: | £0.55013 |
|---|---|
| Unit Price with VAT: | £0.66016 |

