Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385312200JIP2T0 | |
|---|---|
DigiKey Part Number | MKP385312200JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385312200JIP2T0 |
Description | CAP FILM 0.012UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385312200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312200JI02W0-ND | £0.57547 | Parametric Equivalent |
| MKP385312200JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312200JII2B0-ND | £0.58040 | Parametric Equivalent |
| MKP385312200JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312200JIM2T0-ND | £0.56883 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.56883 | £170.65 |
| Unit Price without VAT: | £0.56883 |
|---|---|
| Unit Price with VAT: | £0.68260 |

