Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383518100JPP2T0 | |
|---|---|
DigiKey Part Number | MKP383518100JPP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383518100JPP2T0 |
Description | CAP FILM 1.8UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383518100JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383518100JPI2T0-ND | £8.96365 | Parametric Equivalent |
| MKP383518100JPI5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383518100JPI5T0-ND | £9.38190 | Parametric Equivalent |
| MKP383518100JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383518100JPM2T0-ND | £8.96365 | Parametric Equivalent |
| MKP383518100JPM5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383518100JPM5T0-ND | £9.38190 | Parametric Equivalent |
| MKP383518100JPP5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383518100JPP5T0-ND | £9.38190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | £8.96365 | £564.71 |
| Unit Price without VAT: | £8.96365 |
|---|---|
| Unit Price with VAT: | £10.75638 |


