Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383356250JKM2T0 | |
|---|---|
DigiKey Part Number | MKP383356250JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383356250JKM2T0 |
Description | CAP FILM 0.56UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370563 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2048-ND | £6.25730 | Parametric Equivalent |
| BFC238371563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371563-ND | £6.14420 | Parametric Equivalent |
| BFC238374563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374563-ND | £6.22340 | Parametric Equivalent |
| MKP383356250JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383356250JKP2T0-ND | £2.29450 | Parametric Equivalent |
| MKP385356250JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385356250JKI2B0-ND | £2.60660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.25830 | £225.83 |
| Unit Price without VAT: | £2.25830 |
|---|---|
| Unit Price with VAT: | £2.70996 |





