
MAL250117122E3 | |
|---|---|
DigiKey Part Number | 56-MAL250117122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250117122E3 |
Description | CAP ALUM 1200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 139mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 139mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.89 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.835 A @ 10 kHz | |
Impedance | 97 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.299" (83.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.16000 | £34.16 |
| 25 | £24.77200 | £619.30 |
| 50 | £23.60880 | £1,180.44 |
| 100 | £22.64310 | £2,264.31 |
| Unit Price without VAT: | £34.16000 |
|---|---|
| Unit Price with VAT: | £40.99200 |

