MAL250059222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £64.77884
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £64.77884
Datasheet
2200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 99mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL250059222E3

DigiKey Part Number
56-MAL250059222E3-ND
Manufacturer
Manufacturer Product Number
MAL250059222E3
Description
CAP ALUM 2200UF 20% 500V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 99mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
99mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.74 A @ 100 Hz
Ripple Current @ High Frequency
11.61 A @ 10 kHz
Impedance
91 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
4.165" (105.80mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
112£57.90973£6,485.89
Unit Price without VAT:£57.90973
Unit Price with VAT:£69.49168