
MAL225099618E3 | |
|---|---|
DigiKey Part Number | 56-MAL225099618E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225099618E3 |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Tolerance | ±20% | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.43843 | £975.37 |
| Unit Price without VAT: | £2.43843 |
|---|---|
| Unit Price with VAT: | £2.92612 |

