
MAL225099616E3 | |
|---|---|
DigiKey Part Number | 56-MAL225099616E3TR-ND - Tape & Reel (TR) 56-MAL225099616E3CT-ND - Cut Tape (CT) 56-MAL225099616E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL225099616E3 |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.654" L x 0.654" W (16.60mm x 16.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.71000 | £3.71 |
| 10 | £2.54200 | £25.42 |
| 50 | £2.06080 | £103.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.87410 | £187.41 |
| 200 | £1.75040 | £350.08 |
| 300 | £1.68800 | £506.40 |
| 500 | £1.61844 | £809.22 |
| 700 | £1.57754 | £1,104.28 |
| 1,000 | £1.53806 | £1,538.06 |
| Unit Price without VAT: | £3.71000 |
|---|---|
| Unit Price with VAT: | £4.45200 |

