60 F (EDLC) Supercapacitor 2.7 V Radial, Can 9mOhm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL222551009E3

DigiKey Part Number
56-MAL222551009E3-ND
Manufacturer
Manufacturer Product Number
MAL222551009E3
Description
CAP ALUM 60F 2.7V 2000H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 F (EDLC) Supercapacitor 2.7 V Radial, Can 9mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
60 F
Tolerance
-20%, +50%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
9mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.17000£6.17
10£4.37000£43.70
50£3.62320£181.16
100£3.38830£338.83
500£2.98504£1,492.52
1,000£2.85832£2,858.32
2,500£2.78610£6,965.25
Manufacturers Standard Package
Unit Price without VAT:£6.17000
Unit Price with VAT:£7.40400