Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL222031016E3 | |
|---|---|
DigiKey Part Number | 56-MAL222031016E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL222031016E3 |
Description | CAP ALUM 15F 2.7V 1000H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.7 V Radial, Can 16mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.10479 | £1,104.79 |
| Unit Price without VAT: | £1.10479 |
|---|---|
| Unit Price with VAT: | £1.32575 |



