Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL222031007E3 | |
|---|---|
DigiKey Part Number | 56-MAL222031007E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL222031007E3 |
Description | CAP ALUM 30F 2.7V 1000H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 13mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 30 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL222051007E3 | Vishay Beyschlag/Draloric/BC Components | 335 | 56-MAL222051007E3-ND | £3.91000 | Parametric Equivalent |
| MAL222091007E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4871PHBK-ND | £3.61000 | Parametric Equivalent |
| MAL222531007E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222531007E3-ND | £1.87958 | Parametric Equivalent |
| MAL222551007E3 | Vishay Beyschlag/Draloric/BC Components | 150 | 56-MAL222551007E3-ND | £4.05000 | Parametric Equivalent |
| MAL222591007E3 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5275-ND | £1.90601 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.79922 | £899.61 |
| Unit Price without VAT: | £1.79922 |
|---|---|
| Unit Price with VAT: | £2.15906 |



