
MAL215099818E3 | |
|---|---|
DigiKey Part Number | 56-MAL215099818E3TR-ND - Tape & Reel (TR) 56-MAL215099818E3CT-ND - Cut Tape (CT) 56-MAL215099818E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099818E3 |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 566.4 mA @ 100 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.00000 | £4.00 |
| 10 | £2.75700 | £27.57 |
| 50 | £2.24260 | £112.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.99704 | £249.63 |
| 250 | £1.87248 | £468.12 |
| 375 | £1.80965 | £678.62 |
| 625 | £1.73960 | £1,087.25 |
| 875 | £1.69846 | £1,486.15 |
| 1,250 | £1.65870 | £2,073.38 |
| Unit Price without VAT: | £4.00000 |
|---|---|
| Unit Price with VAT: | £4.80000 |

