470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215099706E3

DigiKey Part Number
4745PHTR-ND - Tape & Reel (TR)
4745PHCT-ND - Cut Tape (CT)
4745PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215099706E3
Description
CAP ALUM 470UF 20% 80V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215099706E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.62000£3.62
10£2.48200£24.82
50£2.01040£100.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£1.82750£182.75
200£1.70620£341.24
300£1.64503£493.51
500£1.57680£788.40
700£1.53671£1,075.70
1,000£1.49799£1,497.99
Manufacturers Standard Package
Unit Price without VAT:£3.62000
Unit Price with VAT:£4.34400