
MAL215099704E3 | |
|---|---|
DigiKey Part Number | 4743PHTR-ND - Tape & Reel (TR) 4743PHCT-ND - Cut Tape (CT) 4743PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099704E3 |
Description | CAP ALUM 220UF 20% 80V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099704E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Impedance | 250 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.53000 | £2.53 |
| 10 | £1.69700 | £16.97 |
| 50 | £1.35300 | £67.65 |
| 100 | £1.24460 | £124.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.13330 | £226.66 |
| 400 | £1.05980 | £423.92 |
| 600 | £1.02270 | £613.62 |
| 1,000 | £0.98136 | £981.36 |
| 1,400 | £0.95706 | £1,339.88 |
| 2,000 | £0.93360 | £1,867.20 |
| Unit Price without VAT: | £2.53000 |
|---|---|
| Unit Price with VAT: | £3.03600 |

