
MAL215097821E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097821E3TR-ND - Tape & Reel (TR) 56-MAL215097821E3CT-ND - Cut Tape (CT) 56-MAL215097821E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097821E3 |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 304.2 mA @ 100 Hz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.52300 | £15.23 |
| 50 | £1.20900 | £60.45 |
| 100 | £1.10990 | £110.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.98580 | £246.45 |
| 500 | £0.92254 | £461.27 |
| 750 | £0.89060 | £667.95 |
| 1,250 | £0.85503 | £1,068.79 |
| 1,750 | £0.83412 | £1,459.71 |
| 2,500 | £0.81393 | £2,034.83 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

