
MAL215097601E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097601E3TR-ND - Tape & Reel (TR) 56-MAL215097601E3CT-ND - Cut Tape (CT) 56-MAL215097601E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097601E3 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 448 mA @ 100 Hz | |
Impedance | 140 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.22900 | £12.29 |
| 50 | £0.96740 | £48.37 |
| 100 | £0.88480 | £88.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72902 | £364.51 |
| 1,000 | £0.68514 | £685.14 |
| 1,500 | £0.66299 | £994.48 |
| 2,500 | £0.63831 | £1,595.78 |
| 3,500 | £0.62381 | £2,183.34 |
| 5,000 | £0.60980 | £3,049.00 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

