680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215097013E3

DigiKey Part Number
56-MAL215097013E3TR-ND - Tape & Reel (TR)
56-MAL215097013E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL215097013E3
Description
CAP ALUM 680UF 20% 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
654.6 mA @ 100 Hz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,824
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.62000£2.62
10£1.76200£17.62
50£1.40740£70.37
100£1.29560£129.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£1.18045£236.09
400£1.10460£441.84
600£1.06630£639.78
1,000£1.02364£1,023.64
1,400£0.99856£1,397.98
2,000£0.97434£1,948.68
Manufacturers Standard Package
Unit Price without VAT:£2.62000
Unit Price with VAT:£3.14400