2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699608E3

DigiKey Part Number
4422PHTR-ND - Tape & Reel (TR)
4422PHCT-ND - Cut Tape (CT)
4422PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699608E3
Description
CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.05 A @ 100 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
50 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.709" L x 0.709" W (18.00mm x 18.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.97000£4.97
10£3.47200£34.72
50£2.85120£142.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£2.55208£319.01
250£2.40168£600.42
375£2.32584£872.19
625£2.24133£1,400.83
875£2.19165£1,917.69
1,250£2.14366£2,679.58
Manufacturers Standard Package
Unit Price without VAT:£4.97000
Unit Price with VAT:£5.96400