
MAL214699601E3 | |
|---|---|
DigiKey Part Number | 4415PHTR-ND - Tape & Reel (TR) 4415PHCT-ND - Cut Tape (CT) 4415PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699601E3 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699601E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.44300 | £14.43 |
| 50 | £1.14260 | £57.13 |
| 100 | £1.04810 | £104.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.86920 | £434.60 |
| 1,000 | £0.81898 | £818.98 |
| 1,500 | £0.79365 | £1,190.47 |
| 2,500 | £0.76542 | £1,913.55 |
| 3,500 | £0.74883 | £2,620.91 |
| 5,000 | £0.73280 | £3,664.00 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

