
MAL214699506E3 | |
|---|---|
DigiKey Part Number | 56-MAL214699506E3TR-ND - Tape & Reel (TR) 56-MAL214699506E3CT-ND - Cut Tape (CT) 56-MAL214699506E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699506E3 |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.57000 | £3.57 |
| 10 | £2.44700 | £24.47 |
| 50 | £1.98060 | £99.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £1.72740 | £259.11 |
| 300 | £1.61983 | £485.95 |
| 450 | £1.56556 | £704.50 |
| 750 | £1.50508 | £1,128.81 |
| 1,050 | £1.46955 | £1,543.03 |
| 1,500 | £1.43522 | £2,152.83 |
| Unit Price without VAT: | £3.57000 |
|---|---|
| Unit Price with VAT: | £4.28400 |

