
MAL214097804E3 | |
|---|---|
DigiKey Part Number | MAL214097804E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214097804E3 |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 79.75 mA @ 100 Hz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.70137 | £1,052.06 |
| Unit Price without VAT: | £0.70137 |
|---|---|
| Unit Price with VAT: | £0.84164 |

