
MAL213969228E3 | |
|---|---|
DigiKey Part Number | MAL213969228E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213969228E3 |
Description | CAP ALUM 2.2UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Nonstandard SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19 mA @ 100 Hz | |
Impedance | 29 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.563" L x 0.244" W (14.30mm x 6.20mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Surface Mount Land Size | 0.563" L x 0.244" W (14.30mm x 6.20mm) | |
Mounting Type | ||
Package / Case | Nonstandard SMD |

