


MAL213961229E3 | |
|---|---|
DigiKey Part Number | BC1184TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213961229E3 |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Nonstandard SMD 6.5Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 87.1 mA @ 10 kHz | |
Impedance | 3.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.563" L x 0.299" W (14.30mm x 7.60mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.563" L x 0.299" W (14.30mm x 7.60mm) | |
Mounting Type | ||
Package / Case | Nonstandard SMD |

