Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL211033602E3 | |
|---|---|
DigiKey Part Number | MAL211033602E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL211033602E3 |
Description | CAP ALUM 6000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17.6mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 17.6mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 11.5 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 5.748" (146.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £55.71200 | £3,342.72 |
| Unit Price without VAT: | £55.71200 |
|---|---|
| Unit Price with VAT: | £66.85440 |



