Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210265472E3 | |
|---|---|
DigiKey Part Number | MAL210265472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210265472E3 |
Description | CAP ALUM 4700UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.4 A @ 100 Hz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210217472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210217472E3-ND | £116.19400 | Parametric Equivalent |
| MAL210225472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210225472E3-ND | £76.27017 | Parametric Equivalent |
| MAL210226472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210226472E3-ND | £90.13667 | Parametric Equivalent |
| MAL210228472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210228472E3-ND | £87.28850 | Parametric Equivalent |
| MAL210237472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237472E3-ND | £118.26367 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £76.27017 | £4,576.21 |
| Unit Price without VAT: | £76.27017 |
|---|---|
| Unit Price with VAT: | £91.52420 |


