4700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210253472E3

DigiKey Part Number
MAL210253472E3-ND
Manufacturer
Manufacturer Product Number
MAL210253472E3
Description
CAP ALUM 4700UF 20% 250V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
29mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13.8 A @ 100 Hz
Impedance
19 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
4.358" (110.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£58.24000£58.24
16£45.22063£723.53
64£41.59922£2,662.35
Manufacturers Standard Package
Unit Price without VAT:£58.24000
Unit Price with VAT:£69.88800