Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210227152E3 | |
|---|---|
DigiKey Part Number | MAL210227152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210227152E3 |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 81mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 81mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.3 A @ 100 Hz | |
Impedance | 52 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 4.358" (110.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | £45.07813 | £5,048.75 |
| Unit Price without VAT: | £45.07813 |
|---|---|
| Unit Price with VAT: | £54.09376 |


