Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210226471E3 | |
|---|---|
DigiKey Part Number | MAL210226471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210226471E3 |
Description | CAP ALUM 470UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 265mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 265mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 100 Hz | |
Impedance | 175 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.280" (108.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £19.27697 | £5,783.09 |
| Unit Price without VAT: | £19.27697 |
|---|---|
| Unit Price with VAT: | £23.13236 |



