
MAL210226222E3 | |
|---|---|
DigiKey Part Number | 4343PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL210226222E3 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60mOhm 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210226222E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 15 A @ 10 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.25000 | £46.25 |
| 16 | £35.40250 | £566.44 |
| 64 | £32.34781 | £2,070.26 |
| 112 | £31.82277 | £3,564.15 |
| Unit Price without VAT: | £46.25000 |
|---|---|
| Unit Price with VAT: | £55.50000 |

