MAL210186474E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £132.75094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £46.53875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £46.53875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £62.46427
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £46.53875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £46.53875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £46.53875
Datasheet
470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210186474E3

DigiKey Part Number
MAL210186474E3-ND
Manufacturer
Manufacturer Product Number
MAL210186474E3
Description
CAP ALUM 470000UF 20% 25V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38.2 A @ 100 Hz
Impedance
5 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
6.118" (155.40mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
32£132.75094£4,248.03
Unit Price without VAT:£132.75094
Unit Price with VAT:£159.30113