
MAL210119472E3 | |
|---|---|
DigiKey Part Number | 4577PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL210119472E3 |
Description | CAP ALUM 4700UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210119472E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.49 A @ 10 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.240" (82.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.23000 | £30.23 |
| 10 | £23.44600 | £234.46 |
| 50 | £20.66080 | £1,033.04 |
| 100 | £19.78550 | £1,978.55 |
| Unit Price without VAT: | £30.23000 |
|---|---|
| Unit Price with VAT: | £36.27600 |

