
MAL210119153E3 | |
|---|---|
DigiKey Part Number | 4365PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL210119153E3 |
Description | CAP ALUM 15000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210119153E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 15.99 A @ 10 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.72000 | £51.72 |
| 25 | £38.65480 | £966.37 |
| 50 | £37.03720 | £1,851.86 |
| 100 | £36.24780 | £3,624.78 |
| Unit Price without VAT: | £51.72000 |
|---|---|
| Unit Price with VAT: | £62.06400 |

