
MAL210118683E3 | |
|---|---|
DigiKey Part Number | 4576PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL210118683E3 |
Description | CAP ALUM 68000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 7mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 A @ 100 Hz | |
Ripple Current @ High Frequency | 26 A @ 10 kHz | |
Impedance | 6 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 4.205" (106.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.13000 | £86.13 |
| 12 | £69.73083 | £836.77 |
| 60 | £65.25200 | £3,915.12 |
| Unit Price without VAT: | £86.13000 |
|---|---|
| Unit Price with VAT: | £103.35600 |

