22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210118223E3

DigiKey Part Number
4574PHBK-ND
Manufacturer
Manufacturer Product Number
MAL210118223E3
Description
CAP ALUM 22000UF 20% 63V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL210118223E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
19mOhm
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
14.43 A @ 10 kHz
Impedance
15 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
3.299" (83.80mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£42.95000£42.95
25£31.67200£791.80
50£30.27580£1,513.79
100£29.18150£2,918.15
Manufacturers Standard Package
Unit Price without VAT:£42.95000
Unit Price with VAT:£51.54000