Similar

MAL210117473E3 | |
|---|---|
DigiKey Part Number | 4332PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL210117473E3 |
Description | CAP ALUM 47000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210117473E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 18.98 A @ 10 kHz | |
Impedance | 10 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.16000 | £42.16 |
| 25 | £31.05400 | £776.35 |
| 50 | £29.67780 | £1,483.89 |
| 100 | £28.56070 | £2,856.07 |
| Unit Price without VAT: | £42.16000 |
|---|---|
| Unit Price with VAT: | £50.59200 |


