
MAL205017103E3 | |
|---|---|
DigiKey Part Number | 56-MAL205017103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL205017103E3 |
Description | CAP ALUM 10000UF 40V SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 35mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.9 A @ 100 Hz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.03000 | £18.03 |
| 10 | £13.58300 | £135.83 |
| 50 | £11.75180 | £587.59 |
| 100 | £11.17640 | £1,117.64 |
| 500 | £10.40720 | £5,203.60 |
| Unit Price without VAT: | £18.03000 |
|---|---|
| Unit Price with VAT: | £21.63600 |

