
MAL205015332E3 | |
|---|---|
DigiKey Part Number | MAL205015332E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205015332E3 |
Description | CAP ALUM 3300UF 16V SOLDER LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 75mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 100 Hz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £4.82974 | £3,863.79 |
| Unit Price without VAT: | £4.82974 |
|---|---|
| Unit Price with VAT: | £5.79569 |

