
KP1830310063W | |
|---|---|
DigiKey Part Number | 56-KP1830310063WTR-ND - Tape & Reel (TR) 56-KP1830310063WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KP1830310063W |
Description | CAP FILM 10000PF 2.5% 63VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2.5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.72400 | £7.24 |
| 50 | £0.57540 | £28.77 |
| 100 | £0.52940 | £52.94 |
| 500 | £0.45196 | £225.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42384 | £423.84 |
| 2,000 | £0.40431 | £808.62 |
| 3,000 | £0.39452 | £1,183.56 |
| 5,000 | £0.38367 | £1,918.35 |
| 7,000 | £0.37733 | £2,641.31 |
| 10,000 | £0.37123 | £3,712.30 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

