KP1830210014 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.29051
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.28407
Datasheet

Direct


WIMA
In Stock: 935
Unit Price: £0.43000
Datasheet

Direct


WIMA
In Stock: 4,844
Unit Price: £0.43000
Datasheet

Direct


KEMET
In Stock: 1,795
Unit Price: £1.01000
Datasheet

Direct


KEMET
In Stock: 338
Unit Price: £1.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.10852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.35615
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33831
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.34029
Datasheet

Parametric Equivalent


KEMET
In Stock: 682
Unit Price: £1.01000
Datasheet
Image for KP1830210014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830210014

DigiKey Part Number
KP1830210014-ND
Manufacturer
Manufacturer Product Number
KP1830210014
Description
CAP FILM 1000PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.27156£543.12
Manufacturers Standard Package
Unit Price without VAT:£0.27156
Unit Price with VAT:£0.32587