1500 pF ±20% 10000V (10kV) Ceramic Capacitor Y6P Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVCC103Y6P152MEAX

DigiKey Part Number
56-HVCC103Y6P152MEAX-ND
Manufacturer
Manufacturer Product Number
HVCC103Y6P152MEAX
Description
CAP CER 1200PF 6KV RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 10000V (10kV) Ceramic Capacitor Y6P Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.669" Dia (17.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£1.26661£2,533.22
Unit Price without VAT:£1.26661
Unit Price with VAT:£1.51993