Parametric Equivalent
Parametric Equivalent

F340Y243930JIP2T0 | |
|---|---|
DigiKey Part Number | 56-F340Y243930JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340Y243930JIP2T0 |
Description | CAP FILM 0.39UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.709" W (26.50mm x 18.00mm) | |
Height - Seated (Max) | 1.165" (29.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £1.70433 | £153.39 |
| Unit Price without VAT: | £1.70433 |
|---|---|
| Unit Price with VAT: | £2.04520 |


