Parametric Equivalent
Parametric Equivalent

F340Y241830JKM2T0 | |
|---|---|
DigiKey Part Number | 56-F340Y241830JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340Y241830JKM2T0 |
Description | CAP FILM 0.18UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.831" (21.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F340Y241830JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y241830JKI2B0-ND | £1.46672 | Parametric Equivalent |
| F340Y241830JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y241830JKP2T0-ND | £1.50270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.50270 | £150.27 |
| Unit Price without VAT: | £1.50270 |
|---|---|
| Unit Price with VAT: | £1.80324 |


