Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F340Y234730KFM2B0 | |
|---|---|
DigiKey Part Number | 56-F340Y234730KFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | F340Y234730KFM2B0 |
Description | CAP FILM 0.047UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F340Y234730KF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y234730KF02W0TR-ND | £0.54629 | Parametric Equivalent |
| F340Y234730KFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y234730KFI2B0-ND | £0.49448 | Parametric Equivalent |
| F340Y234730KFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y234730KFP2B0-ND | £0.47464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.47464 | £355.98 |
| Unit Price without VAT: | £0.47464 |
|---|---|
| Unit Price with VAT: | £0.56957 |


