Parametric Equivalent
Parametric Equivalent

F340X262030MYI2T0 | |
|---|---|
DigiKey Part Number | 56-F340X262030MYI2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340X262030MYI2T0 |
Description | MKP F340X2 20F 20% 305VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £8.50925 | £340.37 |
| Unit Price without VAT: | £8.50925 |
|---|---|
| Unit Price with VAT: | £10.21110 |


