Parametric Equivalent
Parametric Equivalent

F340X261230KPP2T0 | |
|---|---|
DigiKey Part Number | 56-F340X261230KPP2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340X261230KPP2T0 |
Description | MKP F340X2 12F 10% 305VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.799" (45.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | £6.23302 | £392.68 |
| Unit Price without VAT: | £6.23302 |
|---|---|
| Unit Price with VAT: | £7.47962 |


