F340X155648KYI2T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £11.04756
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £11.04756
Datasheet
5.6 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F340X155648KYI2T0

DigiKey Part Number
56-F340X155648KYI2T0-ND
Manufacturer
Manufacturer Product Number
F340X155648KYI2T0
Description
MKP F340X1 5,6F 10% 480VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
480V, 530V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
EMI, RFI Suppression; 3 Phase
Ratings
X1
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
45£11.04756£497.14
Manufacturers Standard Package
Unit Price without VAT:£11.04756
Unit Price with VAT:£13.25707