
F340X152248MPP2T0 | |
|---|---|
DigiKey Part Number | BC5503-ND |
Manufacturer | |
Manufacturer Product Number | F340X152248MPP2T0 |
Description | CAP FILM 2.2UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V, 530V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.846" W (42.00mm x 21.50mm) | |
Height - Seated (Max) | 1.543" (39.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression; 3 Phase | |
Ratings | X1 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.97000 | £8.97 |
| 10 | £6.88700 | £68.87 |
| 91 | £5.83132 | £530.65 |
| 182 | £5.61390 | £1,021.73 |
| 546 | £5.34511 | £2,918.43 |
| 1,001 | £5.22861 | £5,233.84 |
| Unit Price without VAT: | £8.97000 |
|---|---|
| Unit Price with VAT: | £10.76400 |

