1 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F340X151048MKP2T0

DigiKey Part Number
BC5501-ND
Manufacturer
Manufacturer Product Number
F340X151048MKP2T0
Description
CAP FILM 1UF 20% 800VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
480V, 530V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.827" W (32.00mm x 21.00mm)
Height - Seated (Max)
1.248" (31.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression; 3 Phase
Ratings
X1
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.63000£5.63
10£4.19300£41.93
65£3.54662£230.53
130£3.38138£439.58
520£3.13327£1,629.30
1,040£3.04101£3,162.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.63000
Unit Price with VAT:£6.75600