Parametric Equivalent
Parametric Equivalent

F340X146848MKP2T0 | |
|---|---|
DigiKey Part Number | BC5500-ND |
Manufacturer | |
Manufacturer Product Number | F340X146848MKP2T0 |
Description | CAP FILM 0.68UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V, 530V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression; 3 Phase | |
Ratings | X1 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £2.91838 | £233.47 |
| Unit Price without VAT: | £2.91838 |
|---|---|
| Unit Price with VAT: | £3.50206 |


