Parametric Equivalent
Parametric Equivalent

F340X144748KKM2T0 | |
|---|---|
DigiKey Part Number | 56-F340X144748KKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340X144748KKM2T0 |
Description | MKP F340X1 0,47F 10% 480VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.012" (25.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 480V, 530V | Applications EMI, RFI Suppression; 3 Phase |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F340X144748KKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340X144748KKI2B0-ND | £2.54505 | Parametric Equivalent |
| F340X144748KKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340X144748KKP2T0-ND | £2.54505 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | £2.54505 | £241.78 |
| Unit Price without VAT: | £2.54505 |
|---|---|
| Unit Price with VAT: | £3.05406 |


